Microchip TechnologyMCP4725A1T-E/CHDigital to Analog Converters - DACs
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| Resistor-String | |
| 12bit | |
| 1 | |
| 1 | |
| 6(Typ) | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Unipolar | |
| Supply | |
| 2.7 | |
| Single | |
| ±14.5LSB | |
| ±2%FSR | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Converting digital signals to analog signals such as audio or video? This MCP4725A1T-E/CH DAC converter provided from Microchip Technology will do just that! It has a voltage output. This device's digital interface is serial (2-wire, i2c). This device is based on Resistor-String architecture. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

