Microchip TechnologyMCP4716A0T-E/CHVAODigital to Analog Converters - DACs
DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 10bit | |
| 1 | |
| 1 | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Unipolar | |
| External|Supply | |
| 2.7 | |
| Single | |
| 452 | |
| ±3.625LSB | |
| 20.5LSB | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

