Microchip TechnologyMCP4706A1T-E/MAYDigital to Analog Converters - DACs
DAC 1-CH Resistor-String 8-bit Automotive 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| Resistor-String | |
| 8bit | |
| 1 | |
| 1 | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Unipolar | |
| External|Supply | |
| 2.7 | |
| Single | |
| ±0.907LSB | |
| 5.2LSB | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 |
Computerized binary information can easily be translated into varying audio and video signals using the MCP4706A1T-E/MAY DAC converter, developed especially from Microchip Technology. It has a voltage output. This device is based on Resistor-String architecture. This device's digital interface is serial (2-wire, i2c). This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

