| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Taper Type | Linear |
| Number of Pot per Package | 1 |
| Number of Positions | 1024 |
| Memory Type | Volatile/Non-Volatile |
| Resistance Value (kOhm) | 100 |
| Minimum Single Supply Voltage (V) | 2.7 |
| Typical Single Supply Voltage (V) | 3.3|5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Dual Supply Voltage (V) | ±2.75 |
| Typical Dual Supply Voltage (V) | ±2.5 |
| Minimum Dual Supply Voltage (V) | ±2.25 |
| Maximum Supply Current (mA) | 0.001(Typ) |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Supplier Package | TSSOP |
| Pin Count | 14 |