Microchip TechnologyMCP41U83T-103E/STDigital Potentiometers
Digital Potentiometer 10kOhm 1024POS Volatile/Non-Volatile Linear 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 1 | |
| 1024 | |
| Volatile/Non-Volatile | |
| 10 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| ±2.75 | |
| ±2.5 | |
| ±2.25 | |
| 0.001(Typ) | |
| Single|Dual | |
| -40 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

