Microchip TechnologyMCP41HV31T-502E/STDigital Potentiometers
Digital Potentiometer 5kOhm 128POS Volatile Linear 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 1 | |
| 128 | |
| Volatile | |
| 5 | |
| 10 | |
| 12|15|18|24 | |
| 36 | |
| ±18 | |
| ±9|±12|±15 | |
| ±5 | |
| 1.8 to 5.5 | |
| 0.045(Typ) | |
| Dual|Single | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

