| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Taper Type | Linear |
| Number of Pot per Package | 1 |
| Number of Positions | 128 |
| Memory Type | Volatile |
| Resistance Value (kOhm) | 100 |
| Minimum Single Supply Voltage (V) | 1.8 |
| Typical Single Supply Voltage (V) | 2.5|3.3|5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 0.045(Typ) |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| Pin Count | 6 |