Microchip TechnologyMCP4011T-202E/SNDigital Potentiometers
Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Linear | |
| 1 | |
| 64 | |
| Volatile | |
| 2.1 | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 0.045(Typ) | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

