Microchip TechnologyMCP4011T-103E/MCDigital Potentiometers
Digital Potentiometer 10kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Linear | |
| 1 | |
| 64 | |
| Volatile | |
| 10 | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 0.045(Typ) | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Perfect for amplifiers this MCP4011T-103E/MC digital potentiometer manufactured from Microchip Technology are used to change resistance. This digital potentiometer has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

