Microchip TechnologyMCP39F501-E/MQPower Supply Controllers and Monitors
Monitor 2.7V to 3.6V Automotive AEC-Q100 28-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Monitor | |
| 2.7 to 3.6 | |
| 0.3(Max) | |
| 2.7 | |
| 3.6 | |
| 13(Typ) | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
Microchip Technology brings you their latest MCP39F501-E/MQ power supply controller, a device that has the ability to manage and display power consumption. This part has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

