Microchip TechnologyMCP3914BA1T-E/MVAnalog Front End - AFE
AFE General Purpose 8 ADC 24bit 3.3V 40-Pin UQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| General Purpose | |
| 8 | |
| 8 | |
| 2 | |
| 125(Max) | |
| 24 | |
| Serial (SPI) | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| Analog|Digital | |
| -40 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | UQFN EP |
| 40 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

