Microchip TechnologyMCP3913A1-E/SSAnalog Front End - AFE
AFE General Purpose 6 ADC 24bit 3.3V 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| General Purpose | |
| 6 | |
| 6 | |
| 2 | |
| 125(Max) | |
| 24 | |
| Serial (SPI) | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 1.5|12.9 | |
| Analog|Digital | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 10.2 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
An essential for every sensor based circuit, this general purpose MCP3913A1-E/SS analog front end developed by Microchip Technology is going to be crucial. This AFE has a resolution of 24 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 3.6 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses analog and digital power. It has 6 channels per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

