Microchip TechnologyMCP3912A1T-E/MQAnalog Front End - AFE
AFE General Purpose 4 ADC 24bit 3.3V Medical 28-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| General Purpose | |
| 4 | |
| 4 | |
| 4 | |
| 125(Max) | |
| 24 | |
| Serial (4-Wire) | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 1.2Vp-p | |
| Analog|Digital | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

