10-25% Off
Microchip TechnologyMCP3911A0T-E/SSAnalog Front End - AFE
AFE General Purpose 2 ADC 24bit 3.3V Automotive AEC-Q100 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| General Purpose | |
| 2 | |
| 2 | |
| 2 | |
| 125(Max) | |
| 24 | |
| Serial (SPI) | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 0.6V | |
| 4.4 | |
| Analog|Digital | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 7.2 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
An essential for every sensor based circuit, this general purpose MCP3911A0T-E/SS analog front end developed by Microchip Technology is going to be crucial. This AFE has a resolution of 24 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses analog and digital power. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

