Microchip TechnologyMCP3910A1T-E/SSAnalog Front End - AFE
AFE General Purpose 2 ADC 24bit 3.3V 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| General Purpose | |
| 2 | |
| 2 | |
| 2 | |
| 125(Max) | |
| 24 | |
| Serial (2-Wire) | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| Analog|Digital | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 7.2 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

