Microchip TechnologyMCP3905A-E/SSData Conversion Misc
Energy Measurement 16bit Automotive AEC-Q100 24-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Energy Measurement | |
| 16bit | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 8.2 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
It's very easy to convert data from one format to another using MCP3905A-E/SS data conversion tools from Microchip Technology. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

