Microchip TechnologyMCP3903-I/SSAnalog Front End - AFE
AFE General Purpose 6 ADC 24bit 3.3V/5V 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 6 | |
| 6 | |
| 6 | |
| 64 | |
| 24 | |
| Serial (SPI) | |
| 2.7|4.5 | |
| 3.3|5 | |
| 5.5|3.6 | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 10.2 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
Interfacing between digital systems and analog circuitry has never been easier with general purpose MCP3903-I/SS analog front end from Microchip Technology. This AFE has a resolution of 24 bit. This device's minimum operating supply voltage of 2.7|4.5 V, while its maximum is 3.6|5.5 V. This AFE has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses analog and digital power. It has 6 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

