Microchip TechnologyMCP37221T-200I/TEAnalog to Digital Converters - ADCs
8-Channel Single ADC Pipelined 200Msps 14-bit Parallel/Serial/LVDS 121-Pin TFBGA T/R
| Compliant | |
| 3A991.c.3 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 1 | |
| 8 | |
| 200Msps | |
| Parallel|Serial|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Analog and Digital | |
| 1.4875Vp-p/2.975Vp-p | |
| 486 | |
| 842.3 | |
| ±0.5LSB(Typ) | |
| ±0.5%FSR(Typ) | |
| 74.2dBFS(Typ) | |
| 14 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.08 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 121 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 121 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

