Microchip TechnologyMCP3550-50E/SNAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 12.5sps 21.9-bit Serial 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Temperature Measurement | |
| Delta-Sigma | |
| 21.9bit | |
| 1 | |
| 1 | |
| 12.5sps | |
| Serial (2-Wire, 3-Wire, SPI) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Single | |
| ±2.5V | |
| 6ppm | |
| ±10ppm | |
| 22 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Need to process and covert your analog signals into digital data? This MCP3550-50E/SN ADC from Microchip Technology does just that! This device is based on Delta-Sigma architecture. It has a differential input signal. This device's digital interface is serial (2-wire, 3-wire, spi). This ADC has a resolution of 21.9bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

