Microchip TechnologyMCP3462-E/STAnalog to Digital Converters - ADCs
4-Channel Single ADC Delta-Sigma 153.6ksps 16-bit Serial 20-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Temperature Measurement | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 4|2 | |
| 153.6ksps | |
| Serial (4-Wire, SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±3.6V | |
| ±32ppm of FSR | |
| ±3%FSR | |
| 97.3dBc(Typ) | |
| 16 | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

