Microchip TechnologyMCP3426A0-E/MSAnalog to Digital Converters - ADCs
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 2 | |
| 15sps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal | |
| Bipolar | |
| Single | |
| ±2.048V | |
| 10ppm of FSR(Typ) | |
| 0.1%FSR(Typ) | |
| 16 | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
An essential for every sensor based circuit, this MCP3426A0-E/MS analog front end developed by Microchip Technology is going to be crucial. This AFE has a resolution of 16 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This AFE has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device uses analog and digital power. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

