Microchip TechnologyMCP3424EVData Conversion Development Boards and Kits
MCP3424 ADC Evaluation Board Graphic User Interface IDE Automotive
| Supplier Unconfirmed | |
| 3A991a.2. | |
| Active | |
| 8543.90.68.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Evaluation Board | |
| MCP3424 | |
| ADC | |
| 18 | |
| Graphic User Interface | |
| I2C | |
| No | |
| No |
Dev Kit Description
The MCP3424 EV Board is a quick and easy evaluation tool for the MCP3424 18-bit four channel Delta-Sigma ADC device. It works with Microchip's popular PICkit™ Serial Analyzer or independently with the customer's applications board.The user can connect sensor inputs to the MCP3424 Evaluation Board and measure the input voltage. The PICkit™ Serial Analyzer’s PC Graphic User Interface (GUI) displays the ADC output codes. The user will appreciate the simplicity of evaluating the ADC device using this evaluation board.The customer also can connect the MCP3424 Evaluation Board directly to their applications board and test out their systems functions immediately.The box for this evaluation board includes only one MCP3424 EV Board. The PICkit™ Serial Analyzer is sold separately.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

