50-75% Off
Microchip TechnologyMCP3421EVData Conversion Development Boards and Kits
MCP3421 ADC Evaluation Board PICkit Serial Analyzer IDE Automotive AEC-Q100
| Compliant | |
| 3E991 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | Yes |
| PPAP | Yes |
| Evaluation Board | |
| MCP3421 | |
| ADC | |
| 18 | |
| PICkit Serial Analyzer | |
| I2C | |
| No | |
| No |
With this evaluation board MCP3421EV data conversion development kit from Microchip Technology you will have all the necessary tools needed to break down the process of converting analog signals to digital data into several steps.
Dev Kit Description
The MCP3421 SOT23-6 Evaluation Board (P/N MCP3421EV) contains a MCP3421 18-bit Delta-Sigma Analog-to-Digital Converter (ADC). The MCP3421 is an 18-bit single channel ADC device with various options. The MCP3421 SOT23-6 Evaluation Board has analog input connection pads and VDD, SDA, and SCL test pads. The user can connect any sensor input signal to this evaluation board and test the ADC conversion results.The PICkit Serial Analyzer’s PC graphic user interface (GUI) provides the user’s interface for writing configuration register bits of the MCP3421 and displays the ADC conversion values. The PICkit Serial Analyzer links between the GUI and the MCP3421 SOT23-6 Evaluation Board, and provides the I2C communication PC to the MCP3421 SOT23-6 Evaluation Board. The user also can use this MCP3421 SOT23-6 Evaluation Board without the PICkit Serial Analyzer by providing the I2C communication signal to the SDA and SCL test pads on the board.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

