Microchip TechnologyMCP3421A1T-E/CHAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| Delta-Sigma | |
| 18bit | |
| 1 | |
| 1 | |
| 3.75sps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal | |
| Bipolar | |
| Single | |
| ±2.048V | |
| 35ppm of FSR | |
| 0.35%FSR | |
| 18 | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Taking a continuous analog signal and converting it to digital data is easy with Microchip Technology's MCP3421A1T-E/CH ADC. This device's digital interface is serial (2-wire, i2c). It has a single-ended and differential input signal. This device is based on Delta-Sigma architecture. This ADC has a resolution of 18bit. This ADC has an input voltage of ±2.048 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

