Microchip TechnologyMCP33141D-10-E/MSAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 1Msps 12-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 1Msps | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| External | |
| Bipolar | |
| Single | |
| ±5.1V | |
| 3.6 | |
| ±0.07LSB(Typ) | |
| ±0.2LSB(Typ) | |
| 73.8dBFS(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

