50-75% Off
Microchip TechnologyMCP33121-05T-E/MNAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 500ksps 14-bit Serial Automotive AEC-Q100 10-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 1 | |
| 500ksps | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Single-Ended|Pseudo-Differential | |
| External | |
| Unipolar | |
| Single | |
| 5.1V | |
| 4.2 | |
| ±1.5LSB | |
| ±1LSB(Typ) | |
| 83.6dBFS(Typ) | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

