Reduced Price
Microchip TechnologyMCP33111D-05-E/MNAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 500ksps 12-bit Serial Automotive AEC-Q100 10-Pin TDFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 500ksps | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| External | |
| Bipolar | |
| Single | |
| ±5.1V | |
| 4.2 | |
| ±0.12LSB(Typ) | |
| ±0.1LSB(Typ) | |
| 73.9dBFS(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

