10-25% Off
Microchip TechnologyMCP3302-BI/SLAnalog to Digital Converters - ADCs
4-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| SAR | |
| 12bit+Sign | |
| 1 | |
| 4|2 | |
| 100ksps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Bipolar | |
| Single | |
| ±5V | |
| ±1LSB | |
| -3/2LSB | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this MCP3302-BI/SL ADC from Microchip Technology. This device is based on SAR architecture. This device's digital interface is serial (spi). It has a single-ended and differential input signal. This ADC has a resolution of 12bit+Sign. This ADC has an input voltage of ±5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

