Microchip TechnologyMCP3301-CI/SNAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 8-Pin SOIC N Tube

The MCP3301 13-bit Analog to Digital Converter (ADC) features a full differential input and low power consumption in a small package that is ideal for battery powered systems and remote data acquisition applications. The industry-standard SPI™ serial interface enables 13-bit ADC capability to be added to any PICmicro® microcontroller. The MCP3301 features 100k samples/second, 1 input channel, low power consumption (300 nA typical standby, 450µA maximum active), and is available in 8-pin PDIP, SOIC and MSOP packages. The full differential input of the MCP3301 enables a wide variety of signals to be used in applications such as remote data acquisition, portable instrumentation, and battery operated applications.



Product Features

  • 13-bit resolution
  • Differential input
  • SPI interface
  • ±1 LSB DNL
  • ±1 LSB INL
  • 100 ksps sample
  • -40 to +85°C temperature range
  • AEC-Q100 Grade 3


You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this MCP3301-CI/SN ADC from Microchip Technology. It has a pseudo-differential and differential input signal. This device's digital interface is serial (spi). This device is based on SAR architecture. This ADC has a resolution of 12bit+Sign. This ADC has an input voltage of ±5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    7 weeks
    • Price: $2.472
    1. 200+$2.472

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.