Microchip TechnologyMCP3301-CI/PAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 8-Pin PDIP Tube
The MCP3301 13-bit Analog to Digital Converter (ADC) features a full differential input and low power consumption in a small package that is ideal for battery powered systems and remote data acquisition applications. The industry-standard SPI™ serial interface enables 13-bit ADC capability to be added to any PICmicro® microcontroller. The MCP3301 features 100k samples/second, 1 input channel, low power consumption (300 nA typical standby, 450µA maximum active), and is available in 8-pin PDIP, SOIC and MSOP packages. The full differential input of the MCP3301 enables a wide variety of signals to be used in applications such as remote data acquisition, portable instrumentation, and battery operated applications.
Product Features
- 13-bit resolution
- Differential input
- SPI interface
- ±1 LSB DNL
- ±1 LSB INL
- 100 ksps sample
- -40 to +85°C temperature range
- AEC-Q100 Grade 3
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| SAR | |
| 12bit+Sign | |
| 1 | |
| 1 | |
| 100ksps | |
| Serial (SPI) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| External | |
| Bipolar | |
| Single | |
| ±5V | |
| ±2LSB | |
| -3/2LSB | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.27 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

