Microchip TechnologyMCP3301-BI/PAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| SAR | |
| 12bit+Sign | |
| 1 | |
| 1 | |
| 100ksps | |
| Serial (SPI) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| External | |
| Bipolar | |
| Single | |
| ±5V | |
| ±1LSB | |
| -3/2LSB | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this MCP3301-BI/P ADC from Microchip Technology. It has a pseudo-differential and differential input signal. This device's digital interface is serial (spi). This device is based on SAR architecture. This ADC has a resolution of 12bit+Sign. This ADC has an input voltage of ±5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

