Microchip TechnologyMCP3221DM-PCTLData Conversion Development Boards and Kits
MCP3221 ADC Demonstration Board Dataview IDE Automotive AEC-Q100
| Supplier Unconfirmed | |
| 3E991 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| Demonstration Board | |
| MCP3221 | |
| ADC | |
| 12 | |
| Win | |
| Dataview | |
| USB | |
| No | |
| No |
By speeding up your data collection and processing this demonstration board MCP3221DM-PCTL data conversion development board and kit made by Microchip Technology is a necessity.
Dev Kit Description
The MCP3221 PICtail™ Demonstration Board is designed to demonstrate Microchip’s MCP3221 device. The demonstration uses DataView™ Windows® software for a graphical real time data analysis from the board through USB. This demo board can also be used for firmware development to the MCP3221 device using the PICkit™ 1 Flash Starter Kit.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

