Microchip TechnologyMCP3221A0T-E/OTAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive AEC-Q100 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 22.3ksps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended | |
| Supply | |
| Unipolar | |
| Single | |
| 5V | |
| ±2LSB | |
| ±3LSB | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Without altering essential content, Microchip Technology's MCP3221A0T-E/OT ADC will convert your analog signals into digital data. This device is based on SAR architecture. This device's digital interface is serial (2-wire, i2c). It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

