Microchip TechnologyMCP3208T-CI/SLAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 100ksps 12-bit Serial 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 8|4 | |
| 100ksps | |
| Serial (4-Wire, SPI) | |
| Voltage | |
| Single-Ended|Pseudo-Differential | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| ±2LSB | |
| ±5LSB | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
Without altering essential content, Microchip Technology's MCP3208T-CI/SL ADC will convert your analog signals into digital data. This device's digital interface is serial (4-wire, spi). This device is based on SAR architecture. It has a single-ended and pseudo-differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

