10-25% Off
Microchip TechnologyMCP3204-CI/STAnalog to Digital Converters - ADCs
4-Channel Single ADC SAR 100ksps 12-bit Serial 14-Pin TSSOP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| CMOS | |
| SAR | |
| 12bit | |
| 1 | |
| 4|2 | |
| 100ksps | |
| Serial (4-Wire, SPI) | |
| Voltage | |
| Single-Ended|Pseudo-Differential | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| ±2LSB | |
| ±5LSB | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Get optimal performance without sacrificing speed or accuracy with this MCP3204-CI/ST ADC from Microchip Technology! This device's digital interface is serial (4-wire, spi). This device is based on SAR architecture. It has a single-ended and pseudo-differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

