Microchip TechnologyMCP3004-I/SLAnalog to Digital Converters - ADCs
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 4|2 | |
| 200ksps | |
| Serial (4-Wire, SPI) | |
| Voltage | |
| Single-Ended|Pseudo-Differential | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| ±1LSB | |
| ±1LSB | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
This MCP3004-I/SL ADC from Microchip Technology uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. This device's digital interface is serial (4-wire, spi). This device is based on SAR architecture. It has a single-ended and pseudo-differential input signal. This ADC has a resolution of 10bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

