Microchip TechnologyMCP3002T-I/SNAnalog to Digital Converters - ADCs
2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 2|1 | |
| 200ksps | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Single-Ended|Pseudo-Differential | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| ±1LSB | |
| ±1LSB | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

