Micro Commercial ComponentsMCP2D5N10Y-BPMOSFETs
Trans MOSFET N-CH 100V 252A 3-Pin(3+Tab) TO-220AB(B)
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| -55 to 175 | |
| 252 | |
| 2.5@10V | |
| 166@10V | |
| 10700@50V | |
| 2 | |
| 300000 | |
| 107 | |
| 65 | |
| 121 | |
| 30 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) |
| Package Width | 4.77(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-220AB(B) |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

