Microchip TechnologyMCP25612FD-H/SLController Area Network - CAN Transceivers
CAN 8Mbps 5V 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| MCP25612FD-H/SL | |
| Automotive | Yes |
| PPAP | Unknown |
| Transceiver | |
| 8Mbps | |
| 2 | |
| ISO 11898-2 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 70 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

