Microchip TechnologyMCP2542FDT-E/MNYController Area Network - CAN Transceivers
CAN 8Mbps Normal/Standby 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Transceiver | |
| 8Mbps | |
| 1 | |
| ISO 11898-2 | |
| 1.7 | |
| 3.3|5 | |
| 5.5 | |
| 140 | |
| Normal|Standby | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

