Microchip TechnologyMCP2518FDT-H/SLController Area Network - CAN Transceivers
CAN 8Mbps Standby 3.3V/5V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Controller | |
| 8Mbps | |
| 1 | |
| ISO 11898-1 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 20 | |
| Standby | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

