Microchip TechnologyMCP2515-E/MLController Area Network - CAN Transceivers
CAN 1Mbps Sleep/Standby 3.3V/5V 20-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Controller | |
| 1Mbps | |
| 1 | |
| CAN 2.0B | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 10 | |
| Sleep|Standby | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

