Microchip TechnologyMCP2510T-I/STController Area Network - CAN Transceivers
CAN 5Mbps Sleep/Standby 3.3V/5V 20-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Controller | |
| 5Mbps | |
| 1 | |
| CAN 1.2/CAN 2.0A/CAN 2.0B | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 10 | |
| Sleep|Standby | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

