Microchip TechnologyMCP25055-I/SLController Area Network - CAN Transceivers
CAN 1Mbps Sleep 3.3V/5V 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Controller | |
| 1Mbps | |
| 1 | |
| CAN 2.0B | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 20 | |
| Sleep | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

