Microchip TechnologyMCP23S17-E/MLGPIO Expanders
SPI Interface 10000kHz 5.5V 28-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 16 | |
| 8 | |
| Yes | |
| SPI | |
| 10000 | |
| Standard | |
| Yes | |
| Quasi Bidirectional | |
| 1.8 | |
| 5.5 | |
| 1 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

