Microchip TechnologyMCP23018-E/SSGPIO Expanders
I2C Interface 100kHz/400kHz/3400kHz 5.5V 24-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 16 | |
| 8 | |
| Yes | |
| I2C | |
| 100|400|3400 | |
| Yes | |
| Open Drain | |
| 1.8 | |
| 5.5 | |
| 25 | |
| 6 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 8.2 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

