Microchip TechnologyMCP23016T-I/MLGPIO Expanders
I2C Interface 100kHz/400kHz 5.5V 28-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 16 | |
| 8 | |
| Yes | |
| I2C | |
| 100|400 | |
| Fast | |
| 0.5um | |
| Yes | |
| Quasi Bidirectional | |
| 2 | |
| 5.5 | |
| 25(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

