Microchip TechnologyMCP22301-1I/KYXUSB Interface ICs
High Speed USB Type-C power Delivery Controller USB-C 1.8V/2.5V/3.3V/5V Tray 40-Pin VQFN EP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| USB Type-C power Delivery Controller | |
| No | |
| High Speed | |
| USB-C | |
| USB | |
| 1.62|2.97|4.75 | |
| 1.98|3.63|5.25 | |
| 1.8|2.5|3.3|5 | |
| 23.84(Max) | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 40 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

