Microchip TechnologyMCP2221A-I/SLVAOInterface Controllers
USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin SOIC N Tube Automotive AEC-Q100
| Compliant | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| USB 2.0 to I2C/UART Protocol Converter with GPIO | |
| I2C|UART | |
| 3 | |
| 5.5 | |
| 3.3|5 | |
| 15 | |
| -40 | |
| 85 | |
| -65 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

