10-25% Off
Microchip TechnologyMCP2210-I/MQInterface Controllers
USB to SPI Protocol Converter with GPIO SPI Interface 5V 20-Pin VQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB to SPI Protocol Converter with GPIO | |
| SPI | |
| 3 | |
| 5.5 | |
| 5 | |
| 15 | |
| -40 | |
| 85 | |
| -65 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

